
General purpose rectifier featuring a 3A average rectified current and 30V repetitive reverse voltage. This surface mount diode offers a 3A forward current and a maximum forward surge current of 80A. Operating across a temperature range of -50°C to 125°C, it has a capacitance of 45pF and is housed in a DO-214AC package.
MCC SK33A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK33A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.