MCC SK33B-LTP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK33B-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.