Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier handles an average rectified current of 3A and a forward current of 3A, with a maximum repetitive reverse voltage of 40V. It offers a peak non-repetitive surge current capability of 80A and operates within a temperature range of -50°C to 125°C. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
MCC SK34A-LTP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003739oz |
| RoHS | Compliant |
Download the complete datasheet for MCC SK34A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
