MCC SK34A-T technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SK34A |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK34A-T to view detailed technical specifications.
No datasheet is available for this part.