
MCC SK35-T technical specifications.
| Package/Case | DO-214AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Packaging | Tape and Reel |
| Series | SK35 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK35-T to view detailed technical specifications.
No datasheet is available for this part.
