MCC SK35A-LTP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK35A |
| RoHS | Compliant |
Download the complete datasheet for MCC SK35A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.