Schottky rectifier diode for general-purpose applications. Features a 3A average rectified current and 3A forward current, with a maximum repetitive reverse voltage of 60V. Designed for surface mount installation in a DO-214AC package, it operates across a temperature range of -50°C to 125°C. This component offers a maximum forward surge current of 80A and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
MCC SK36A-LTP technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for MCC SK36A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.