Schottky rectifier diode for general-purpose applications. Features a 3A average rectified current and 3A forward current. Maximum repetitive reverse voltage is 60V, with a maximum reverse voltage of 60V DC. Operates within a temperature range of -55°C to 150°C, and handles a max forward surge current of 100A. Surface mountable in a DO-214AA package, supplied on tape and reel. Lead-free construction.
MCC SK36B-LTP technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for MCC SK36B-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.