3A 60V Schottky Rectifier
MCC SK36B-T technical specifications.
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK36B-T to view detailed technical specifications.
No datasheet is available for this part.