Schottky rectifier with 3A average rectified current and 60V repetitive reverse voltage. Features a 3A forward current, 100A surge current capability, and 45pF capacitance. Packaged in a DO-214AA surface mount case, this lead-free and RoHS compliant component operates from -55°C to 125°C.
MCC SK36B-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK36B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.