
Schottky rectifier diode with 3A average rectified current and 80V repetitive reverse voltage. Features a 3A forward current, 80A max forward surge current, and 100A peak non-repetitive surge current. Operates from -50°C to 125°C with a capacitance of 45pF. Packaged in a DO-214AC surface mount case, this RoHS compliant component is supplied on tape and reel.
MCC SK38A-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK38A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.