
General purpose rectifier diode featuring a 200V repetitive reverse voltage (Vrrm) and 4A forward current. This surface mount component, housed in a DO-214AB package, offers a maximum operating temperature of 150°C and a minimum of -55°C. With a reverse recovery time of 35ns and a maximum reverse current of 500uA, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
MCC SK4200L-TP technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-214AB |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK4200L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
