MCC SK42BL-TP technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Series | SK42BL |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK42BL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.