MCC SK43BL-TP technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 45mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SK43BL |
| RoHS | Compliant |
Download the complete datasheet for MCC SK43BL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.