
Surface mount general purpose rectifier diode with 4A average rectified current and 4A forward current. Features a 40V repetitive reverse voltage and 40V DC reverse voltage. Operates from -55°C to 150°C with a 100A peak non-repetitive surge current. Packaged in SMB (DO-214AA) for tape and reel distribution.
MCC SK44BL-TP technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMB |
| Forward Current | 4A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SK44BL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
