General purpose Schottky rectifier with 5A average rectified current and 100V repetitive reverse voltage. Features a 5A forward current, 100A max forward surge current, and operates from -55°C to 150°C. Packaged in a DO-214AB surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
MCC SK510L-TP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK510L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.