MCC SK54AFL-TP technical specifications.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK54AFL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.