MCC SK56B-LTP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SMB |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK56B-LTP to view detailed technical specifications.
No datasheet is available for this part.