
Surface mount general purpose rectifier diode featuring 8A average rectified current and 8A forward current. Maximum repetitive reverse voltage is 100V, with a maximum DC reverse voltage of 100V and a maximum reverse current of 20mA. This component operates across a temperature range of -55°C to 150°C, with a high surge capability of 200A. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
MCC SK810L-TP technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.008289oz |
| RoHS | Compliant |
Download the complete datasheet for MCC SK810L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
