MCC SK84L-TP technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SK84L |
| RoHS | Compliant |
Download the complete datasheet for MCC SK84L-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.