
General purpose rectifier diode, 1A average rectified current, 400V maximum reverse voltage. Features a 175°C maximum operating temperature and -65°C minimum operating temperature. Surface mount device with 30A maximum surge current capability. RoHS compliant and lead-free.
MCC SM4004PL-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SM4004PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
