
Schottky rectifier diode with 1A average rectified current and 20V maximum reverse voltage. Features a 30A peak non-repetitive surge current capability and operates across a temperature range of -65°C to 125°C. Surface mountable in SOD123FL package, supplied on tape and reel. RoHS compliant.
MCC SM5817PL-TP technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SM5817PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
