
Surface mount rectifier diode, Schottky type, 1A average rectified current, 40V reverse voltage. Features 30A peak non-repetitive surge current and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component operates from -65°C to 125°C and is supplied in tape and reel packaging.
MCC SM5819PL-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SM5819PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
