
The SMA6J15A-TP is a unidirectional Zener diode with a minimum breakdown voltage of 16.7V and a clamping voltage of 24.4V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode can handle a maximum surge current of 70A and a peak pulse power of 600W. It is available in a DO-214AC package and is RoHS compliant.
MCC SMA6J15A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for MCC SMA6J15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
