
Unidirectional TVS Diode for surge suppression, featuring a 14V DC rated voltage and 15.6V reverse breakdown voltage. This surface mount component offers a 23.2V clamping voltage and 400W peak pulse power, with a maximum surge current of 17.2A. Operating across a wide temperature range of -55°C to 175°C, it is packaged in SMA (DO214AC) for tape and reel distribution. The device exhibits a low leakage current of 1µA and is lead-free and RoHS compliant.
MCC SMAJ14A-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ14A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
