
Bidirectional TVS Diode for surge suppression, featuring a 45V DC rated voltage and 45V reverse standoff voltage. This component offers a 72.7V clamping voltage and a 50V minimum breakdown voltage, with a maximum breakdown voltage of 55.3V. It handles a peak pulse current of 5.5A and a peak pulse power of 400W, with a maximum power dissipation of 1W. Packaged in a DO-214AC surface mount case, it operates from -55°C to 175°C and is RoHS compliant.
MCC SMAJ45CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ45CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.