MCC SMAJ4753A-TP technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ4753A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.