MCC SMAJ4762A-TP technical specifications.
| Height | 2.44mm |
| Impedance | 200R |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ4762A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.