MCC SMAJ4763A-TP technical specifications.
| Impedance | 250R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMAJ4763A |
| Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ4763A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.