
The MCC SMAJ54CA-TP is a unidirectional Zener diode with a clamping voltage of 87.1V and a minimum breakdown voltage of 60V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a peak pulse current of 4.6A and a peak pulse power of 400W.
MCC SMAJ54CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ54CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.