
Unidirectional TVS Diode for surge suppression, featuring a 6.5V reverse standoff voltage and 7.22V reverse breakdown voltage. This surface mount component, housed in a DO-214AC package, offers a 11.2V clamping voltage and 400W peak pulse power. It operates across a wide temperature range from -55°C to 175°C and handles a peak pulse current of 35.7A. The diode is lead-free and RoHS compliant.
MCC SMAJ6.5A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ6.5A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.