Bidirectional TVS Diode for surge suppression, featuring a 7.5V DC rated voltage and 7.5V reverse standoff voltage. This surface mount component offers a 12.9V clamping voltage and a 400W peak pulse power rating with a 31A peak pulse current capability. Operating across a wide temperature range of -55°C to 175°C, it is housed in a DO-214AC package with SMD/SMT termination.
MCC SMAJ7.5CA-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ7.5CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
