
Unidirectional TVS Diode for surge suppression, featuring a 75V reverse standoff voltage and 121V clamping voltage. This surface mount component offers a 3.3A peak pulse current capability and 400W peak pulse power dissipation. Operating across a wide temperature range from -55°C to 175°C, it boasts a low leakage current of 1uA. The DO-214AC package is RoHS compliant and lead-free.
MCC SMAJ75A-TP technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ75A-TP to view detailed technical specifications.
No datasheet is available for this part.
