Unidirectional TVS diode for surge suppression, featuring a 400W peak pulse power rating and 29.4A peak pulse current capability. This surface mount component offers an 8V DC rated voltage and 8.89V reverse breakdown voltage, with a 13.6V clamping voltage. Operating across a wide temperature range of -55°C to 175°C, it is housed in a compact SMA package.
MCC SMAJ8.0A-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ8.0A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
