Surface mount Zener diode with a 30V working voltage and 5% voltage tolerance. Features 1W power dissipation, 15 Ohms impedance, and a maximum reverse current of 500nA. Operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AC case on tape and reel, this RoHS compliant component is suitable for various electronic applications.
MCC SMAZ30-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAZ30-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.