Surface mount Zener diode with a 5.1V Zener voltage and 5% tolerance. Features 1W power dissipation, 5R impedance, and a maximum reverse leakage current of 2.5uA. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMAJ) case on tape and reel, this RoHS compliant component is suitable for various electronic applications.
MCC SMAZ5V1-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAZ5V1-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.