Surface mount Zener diode with a 5.6V Zener voltage and 5% voltage tolerance. Features 1W maximum power dissipation and a low reverse leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
MCC SMAZ5V6-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAZ5V6-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.