
The SMAZ8V2-TP is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a zener voltage of 8.2V with a tolerance of 5%. The diode is packaged in an SMA case and is lead free and RoHS compliant.
MCC SMAZ8V2-TP technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2.44mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMAZ8V2 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Zener Current | 5uA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAZ8V2-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.