
Bidirectional TVS Diode for surge suppression, featuring a 13V DC rated voltage and 13V reverse standoff voltage. This surface mount component in a DO-214AA package offers a 21.5V clamping voltage and 14.4V minimum breakdown voltage. It handles a peak pulse current of 27.9A with 600W peak pulse power, operating from -55°C to 150°C. The device exhibits a low leakage current of 5uA and is lead-free and RoHS compliant.
MCC SMBJ13CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ13CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.