
Bidirectional TVS Diode in DO-214AA package, offering 150V DC rated voltage and 150V reverse standoff voltage. Features a 2.5A peak pulse current, 600W peak pulse power, and a clamping voltage of 243V. Minimum breakdown voltage is 167V with a low leakage current of 5µA. Operates across a wide temperature range from -55°C to 150°C. This surface mount component is lead-free and RoHS compliant.
MCC SMBJ150CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ150CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.