
Unidirectional TVS Diode, 15V DC Rated Voltage, 16.7V Reverse Breakdown Voltage, and 24.4V Clamping Voltage. Features a 600W Peak Pulse Power rating and 24A Max Surge Current. Operates within a temperature range of -55°C to 150°C with a low leakage current of 5uA. Packaged in SMB (DO214AA) for surface mount applications, supplied on tape and reel.
MCC SMBJ15A-TP technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.