
Bidirectional transient voltage suppressor (TVS) diode for surface mount applications. Features a 18V DC rated voltage and 20V reverse breakdown voltage, with a clamping voltage of 29.2V. Offers 600W peak pulse power and a maximum surge current of 20.5A. Packaged in a DO-214AA case with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 150°C.
MCC SMBJ18CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ18CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.