
Unidirectional transient voltage suppressor diode, 600W peak pulse power, with a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. Features a 38.9V clamping voltage and 15.4A peak pulse current. This single-element silicon device is housed in a DO-214AA surface mount package, measuring 4.7mm x 3.94mm x 2.44mm. Operating temperature range is -55°C to 150°C, with a low leakage current of 5uA. RoHS compliant and lead-free.
MCC SMBJ24A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ24A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.