The SMBJ30-TP is a surface mount unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA case. It has a clamping voltage of 53.5V and a reverse breakdown voltage of 33.3V. The device can withstand a peak pulse power of 600W and a peak pulse current of 11.2A. It is RoHS compliant and suitable for operation between -55°C and 150°C.
MCC SMBJ30-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ30-TP to view detailed technical specifications.
No datasheet is available for this part.