5.1V 5W Zener Diode, Surface Mount, DO-214AA package. Features 5% voltage tolerance, 1.5 Ohm impedance, and 930mA Zener current. Operates from -55°C to 150°C with a maximum reverse leakage current of 1uA. RoHS compliant and lead-free, supplied in tape and reel packaging.
MCC SMBJ5338B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 930mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5338B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.