Surface mount Zener diode with a 7.5V working voltage and 5% tolerance. Features 5W power dissipation, 1.5 Ohm impedance, and a maximum reverse current of 10uA. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
MCC SMBJ5343B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 75V |
| Voltage Tolerance | 5% |
| Working Voltage | 7.5V |
| Zener Current | 630mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5343B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.