Surface mount Zener diode with a 12V working voltage and 5% voltage tolerance. Features 5W power dissipation, 1A Zener current, and 2.5 Ohm impedance. Operates from -55°C to 150°C and is RoHS compliant. Packaged in SMB (DO-214AA) for tape and reel distribution.
MCC SMBJ5349B-TP technical specifications.
| Package/Case | SMB |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 12V |
| Zener Current | 395mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5349B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.