
The MCC SMBJ5351B-TP is a surface mount zener diode with a working voltage of 14V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse current of 1uA. The diode is packaged in a DO-214AA case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
MCC SMBJ5351B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 14V |
| Zener Current | 340mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5351B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
