Surface mount Zener diode with a 30V working voltage and 5% voltage tolerance. Features 5W power dissipation, 8 Ohm impedance, and a maximum reverse current of 500nA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA case, this lead-free and RoHS compliant component is supplied on tape and reel.
MCC SMBJ5363B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 30V |
| Zener Current | 158mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5363B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.