Single Zener Diode, 33V working voltage with 5% tolerance. Features 5W power dissipation and 10 Ohm impedance. Surface mountable in a DO-214AA package, supplied on tape and reel. Operates from -55°C to 150°C with a maximum reverse leakage current of 500nA.
MCC SMBJ5364B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 33V |
| Zener Current | 144mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5364B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.